- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPS1-110-01-L-D-RA
Samtec
IPS1-110-01-L-D-RA
.100" Mini Mate® Isolated Power Connector Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Mini Mate® Isolated Power Connector Socket Strip
Search Keywords: IPS111001LDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPS1-110-01-L-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Isolated Power Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:10953584VDC,7753584VAC
-
Maximum Current Rating:5.9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is IPS1-110-01-L-D-RA RoHS compliant?
Yes, IPS1-110-01-L-D-RA is RoHS compliant.
What is the lead time for IPS1-110-01-L-D-RA?
The standard lead time for IPS1-110-01-L-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,119
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.87
50
$2.50
250
$2.38
500
$2.30
1,000
$2.12
2,500
$1.86
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing