- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPR1-04-D
Description
+
.100" Mini Mate® Panel Mount Discrete Wire Terminal Housing
Search Keywords: IPR104D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPR1-04-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
278
can ship
Stock lot only:
1
Minimum Order Quantity:
25
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$1.0920
25
$0.9927
250
$0.8881
500
$0.8678
1,000
$0.6736
2,500
$0.6164
5,000
$0.5074
7,500
$0.4908
10,000 +
$0.3865
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments