Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPL1-120-01-L-D-K

.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL112001LDK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPL1-120-01-L-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 954,675 VDC|VAC
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPL1-120-01-L-D-K RoHS compliant?
Yes, IPL1-120-01-L-D-K is RoHS compliant.
What is the lead time for IPL1-120-01-L-D-K?
The standard lead time for IPL1-120-01-L-D-K is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 865
Ships today, if you order in
Manufacturer Stock:
2,344 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.750
50
$5.129
100
$4.519
250
$4.025
500
$3.595
1,000
$3.221
2,500
$2.829
5,000 +
$2.395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!