- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-116-01-L-D-K
Samtec
IPL1-116-01-L-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL111601LDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-116-01-L-D-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:9543584VDC,6753584VAC
-
Maximum Current Rating:4.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is IPL1-116-01-L-D-K RoHS compliant?
Yes, IPL1-116-01-L-D-K is RoHS compliant.
What is the lead time for IPL1-116-01-L-D-K?
The standard lead time for IPL1-116-01-L-D-K is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$3.47
50
$3.17
100
$3.05
250
$2.88
500
$2.47
1,000
$2.17
2,500
$1.89
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT