Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPL1-115-01-L-D-K

Wire-To-Board Connector - 2.54 mm - 30 Contacts - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 30 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: IPL111501LDK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPL1-115-01-L-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 30
Maximum Voltage Rating: 9543584VDC,6753584VAC
Maximum Current Rating: 4.8/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPL1-115-01-L-D-K RoHS compliant?
Yes, IPL1-115-01-L-D-K is RoHS compliant.
What is the lead time for IPL1-115-01-L-D-K?
The standard lead time for IPL1-115-01-L-D-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,117
Can Ship immediately
Manufacturer Stock:
4 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.27
50
$3.04
100
$2.86
250
$2.69
500
$2.48
1,000
$2.24
2,500
$1.99
5,000 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!