- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-110-01-L-S-K
Description
+
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL111001LSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-110-01-L-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:9543584VDC,6753584VAC
-
Maximum Current Rating:4.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,658
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$1.667
100
$1.562
250
$1.521
500
$1.489
1,000
$1.302
2,500
$1.118
5,000
$0.970
7,500 +
$0.957
Click for Quote
Log in
to unlock special pricing