- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-110-01-L-D-RA-K
Samtec
IPL1-110-01-L-D-RA-K
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - Through Hole - 2 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | IPL1-110-01-L-D-RA-K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mini-Power Terminal Strip |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 954,675 VDC|VAC |
| Maximum Current Rating: | 7.4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |