Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPL1-108-01-L-S-K

.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL110801LSK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPL1-108-01-L-S-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 9543584VDC,6753584VAC
Maximum Current Rating: 4.8/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPL1-108-01-L-S-K RoHS compliant?
Yes, IPL1-108-01-L-S-K is RoHS compliant.
What is the lead time for IPL1-108-01-L-S-K?
The standard lead time for IPL1-108-01-L-S-K is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,175
Can Ship immediately
Manufacturer Stock:
1,386 can ship
Minimum Order Quantity:
25
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.82
250
$1.68
500
$1.67
1,000
$1.66
2,500
$1.65
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!