- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-106-01-L-S-K
Samtec
IPL1-106-01-L-S-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL110601LSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-106-01-L-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:9543584VDC,6753584VAC
-
Maximum Current Rating:4.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is IPL1-106-01-L-S-K RoHS compliant?
Yes, IPL1-106-01-L-S-K is RoHS compliant.
What is the lead time for IPL1-106-01-L-S-K?
The standard lead time for IPL1-106-01-L-S-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,259
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.191
100
$1.547
250
$1.419
500
$1.341
1,000
$1.126
2,500
$1.039
5,000
$0.976
7,500 +
$0.898
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT