- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-105-02-L-D-K
Samtec
IPL1-105-02-L-D-K
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-105-02-L-D-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:9543584VDC,6753584VAC
-
Maximum Current Rating:4.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C