Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPL1-103-02-L-D-K-TR

.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL110302LDKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPL1-103-02-L-D-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    9543584VDC,6753584VAC
  • Maximum Current Rating:
    4.8/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPL1-103-02-L-D-K-TR RoHS compliant?
Yes, IPL1-103-02-L-D-K-TR is RoHS compliant.
What is the lead time for IPL1-103-02-L-D-K-TR?
The standard lead time for IPL1-103-02-L-D-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,963
Can Ship immediately
Manufacturer Stock:
4,441 can ship
Minimum Order Quantity:
25
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.606
25
$1.460
100
$1.400
250
$1.360
500
$1.330
1,000
$1.140
2,500
$1.080
5,000 +
$1.030
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!