Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPL1-103-02-L-D-K

.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL110302LDK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPL1-103-02-L-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 9543584VDC,6753584VAC
Maximum Current Rating: 4.8/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPL1-103-02-L-D-K RoHS compliant?
Yes, IPL1-103-02-L-D-K is RoHS compliant.
What is the lead time for IPL1-103-02-L-D-K?
The standard lead time for IPL1-103-02-L-D-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 855
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.590
100
$2.129
250
$2.088
500
$1.946
1,000
$1.730
2,500
$1.629
5,000
$1.591
7,500 +
$1.557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!