- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-102-02-L-S-K
Description
+
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords: IPL110202LSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-102-02-L-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:9543584VDC,6753584VAC
-
Maximum Current Rating:4.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,106
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.849
100
$1.716
250
$1.627
500
$1.560
1,000
$1.339
2,500
$1.119
5,000
$0.951
7,500 +
$0.923
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT