Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPL1-102-01-L-S-RA-K

Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.
Search Keywords: IPL110201LSRAK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPL1-102-01-L-S-RA-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Mini-Power Terminal Strip
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    954,675 VDC|VAC
  • Maximum Current Rating:
    7.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPL1-102-01-L-S-RA-K RoHS compliant?
Yes, IPL1-102-01-L-S-RA-K is RoHS compliant.
What is the lead time for IPL1-102-01-L-S-RA-K?
The standard lead time for IPL1-102-01-L-S-RA-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,516
Can Ship immediately
Manufacturer Stock:
7 can ship
Minimum Order Quantity:
25
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.09
100
$1.47
250
$1.46
500
$1.35
1,000
$1.16
2,500
$1.07
5,000
$1.06
7,500 +
$1.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!