- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-102-01-L-S-K
Samtec
IPL1-102-01-L-S-K
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-102-01-L-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Mini-Power Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:954,675 VDC|VAC
-
Maximum Current Rating:7.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C