- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPL1-102-01-L-D-RA-K
Samtec
IPL1-102-01-L-D-RA-K
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: IPL110201LDRAK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPL1-102-01-L-D-RA-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-Power Terminal Strip
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:954,675 VDC|VAC
-
Maximum Current Rating:7.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is IPL1-102-01-L-D-RA-K RoHS compliant?
Yes, IPL1-102-01-L-D-RA-K is RoHS compliant.
What is the lead time for IPL1-102-01-L-D-RA-K?
The standard lead time for IPL1-102-01-L-D-RA-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178
Can Ship immediately
Manufacturer Stock:
2,351
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$2.763
100
$2.387
250
$2.121
500
$1.852
1,000
$1.690
2,500
$1.485
5,000
$1.280
7,500 +
$1.277
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT