ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Discrete wire insulator - Rectangular housing connector receptacle -20 Positions – White - Female socket – Pitch 0.100" (2.54m ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Contact miniMate® - Socket - Crimp - 20 AWG - Gold Plated - Loose Piece.
Discrete wire cable component - Contact socket - Gold – [26-30] AWG - Crimp stamped
Twin Conductor Cable 100 Ohm, 26AWG, 19 Strands of 38AWG
Connector Housing - Receptacle - 12 Positions - 2.54 mm.
SOC, SOLID, SIZE 20, 20AWG, AU
Wire Ferrule - Single Wire - Insulated - DIN Style - 18 AWG (1.00mm²) - 6.00mm Pin Length ...
HDMI to Micro HDMI Cable with Ethernet, Digital Video with Audio Adapter (M/M), 6-ft.