- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPD1-08-D-K
Samtec
IPD1-08-D-K
Connector Housing - Receptacle - 16 Positions - 2.54 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Housing - Receptacle - 16 Positions - 2.54 mm.
Search Keywords: IPD108DK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPD1-08-D-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:275 VAC
-
Maximum Current Rating:2.9/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is IPD1-08-D-K RoHS compliant?
Yes, IPD1-08-D-K is RoHS compliant.
What is the lead time for IPD1-08-D-K?
The standard lead time for IPD1-08-D-K is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,796
Ships today, if you order in
Manufacturer Stock:
40,067
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.5610
500
$0.3552
1,000
$0.2975
2,500
$0.2751
5,000
$0.2537
7,500
$0.2531
10,000
$0.2507
15,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT