- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPD1-05-D-K-M
Samtec
IPD1-05-D-K-M
Connector Housing - Dual Row - Receptacle - 10 Positions - 2.54 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPD1-05-D-K-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:848,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C