Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPD1-04-D-K-M

.100" Mini Mate® Discrete Wire Socket Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Mini Mate® Discrete Wire Socket Housing
Search Keywords: IPD104DKM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPD1-04-D-K-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    848,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPD1-04-D-K-M RoHS compliant?
Yes, IPD1-04-D-K-M is RoHS compliant.
What is the lead time for IPD1-04-D-K-M?
The standard lead time for IPD1-04-D-K-M is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 472
Can Ship immediately
Manufacturer Stock:
14,182 can ship
Minimum Order Quantity:
10
2 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.836
100
$2.299
250
$2.254
500
$2.000
1,000
$1.844
2,500
$1.785
5,000
$1.776
7,500 +
$1.772
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!