- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPD1-02-D-K-M
Description
+
.100" Mini Mate® Discrete Wire Socket Housing
Search Keywords: IPD102DKM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPD1-02-D-K-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:275 VAC
-
Maximum Current Rating:2.9/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
643
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.732
100
$1.435
250
$1.422
500
$1.186
1,000
$0.892
2,500
$0.839
5,000
$0.837
7,500 +
$0.835
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT