Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPD1-02-D-K

Discrete wire insulator - Rectangular housing connector receptacle -4 Positions – White - Female socket – Pitch 0.100" (2.54mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Discrete wire insulator - Rectangular housing connector receptacle -4 Positions – White - Female socket – Pitch 0.100" (2.54mm) – 02 Rows - Latch lock
Search Keywords: IPD102DK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPD1-02-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 4
Maximum Voltage Rating: 848,600 VDC|VAC
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IPD1-02-D-K RoHS compliant?
Yes, IPD1-02-D-K is RoHS compliant.
What is the lead time for IPD1-02-D-K?
The standard lead time for IPD1-02-D-K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,255
Ships today, if you order in
Manufacturer Stock:
9,918 can ship
Minimum Order Quantity:
50
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5522
500
$0.3751
1,000
$0.3079
2,500
$0.2907
5,000
$0.2527
7,500
$0.2498
10,000
$0.2468
15,000 +
$0.2462
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!