- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPBT-112-H1-T-D-GP
Description
+
.165" Power Mate® Isolated Power Terminal Strip
Search Keywords: IPBT112H1TDGP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBT-112-H1-T-D-GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:4.19 mm
-
Number of Contacts:24Power
-
Maximum Voltage Rating:5653584VDC,4003584VAC
-
Maximum Current Rating:10.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$2.86
250
$2.64
500
$2.43
1,000
$2.20
2,500
$1.87
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing