Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPBT-103-H1-T-D-RA-K

.165" Power Mate® Isolated Power Terminal Strip

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
.165" Power Mate® Isolated Power Terminal Strip
Search Keywords: IPBT103H1TDRAK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPBT-103-H1-T-D-RA-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    4.19 mm
  • Number of Contacts:
    6Power
  • Maximum Voltage Rating:
    5653584VDC,4003584VAC
  • Maximum Current Rating:
    10.3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPBT-103-H1-T-D-RA-K RoHS compliant?
Yes, IPBT-103-H1-T-D-RA-K is RoHS compliant.
What is the lead time for IPBT-103-H1-T-D-RA-K?
The standard lead time for IPBT-103-H1-T-D-RA-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,448
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.773
100
$1.323
250
$1.015
500
$0.985
1,000
$0.951
2,500
$0.946
5,000
$0.927
7,500 +
$0.922
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!