Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPBT-103-H1-T-D-K

Wire-To-Board Connector - 4.19 mm - 6 Contacts - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 4.19 mm - 6 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: IPBT103H1TDK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPBT-103-H1-T-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 4.19 mm
Number of Contacts: 6Power
Maximum Voltage Rating: 5653584VDC,4003584VAC
Maximum Current Rating: 10.3/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPBT-103-H1-T-D-K RoHS compliant?
Yes, IPBT-103-H1-T-D-K is RoHS compliant.
What is the lead time for IPBT-103-H1-T-D-K?
The standard lead time for IPBT-103-H1-T-D-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,489
Ships today, if you order in
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.191
250
$0.965
500
$0.788
1,000
$0.670
2,500
$0.666
5,000
$0.653
7,500
$0.651
10,000 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!