Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPBT-102-H1-T-S-K

Wire-To-Board Connector - 4.19 mm - 2 Contacts - Header - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 4.19 mm - 2 Contacts - Header - Through Hole - 1 Rows.
Search Keywords: IPBT102H1TSK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPBT-102-H1-T-S-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 4.19 mm
Number of Contacts: 2Power
Maximum Voltage Rating: 5653584VDC,4003584VAC
Maximum Current Rating: 10.3/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is IPBT-102-H1-T-S-K RoHS compliant?
Yes, IPBT-102-H1-T-S-K is RoHS compliant.
What is the lead time for IPBT-102-H1-T-S-K?
The standard lead time for IPBT-102-H1-T-S-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,141
Can Ship immediately
Manufacturer Stock:
1,791 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6598
250
$0.5274
500
$0.5148
1,000
$0.4831
2,500
$0.4615
5,000
$0.4468
7,500
$0.4322
10,000 +
$0.4311
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!