- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPBS-107-01-T-S
Description
+
.165" Power Mate® Isolated Power Socket Strip
Search Keywords: IPBS10701TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBS-107-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Isolated Power Socket3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:4.19 mm
-
Number of Contacts:7Power
-
Maximum Voltage Rating:5653584VDC,4003584VAC
-
Maximum Current Rating:10.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
25
$3.15
100
$1.88
250
$1.70
500
$1.49
1,000
$1.28
2,500
$1.21
5,000
$1.17
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments