Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPBD-08-S-K

.165" Power Mate® Discrete Wire Socket Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD08SK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPBD-08-S-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    565,400 VDC|VAC
  • Maximum Current Rating:
    10.3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IPBD-08-S-K RoHS compliant?
Yes, IPBD-08-S-K is RoHS compliant.
What is the lead time for IPBD-08-S-K?
The standard lead time for IPBD-08-S-K is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,281
Ships today, if you order in
Manufacturer Stock:
653 can ship
Minimum Order Quantity:
25
5 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.356
250
$1.074
500
$1.005
1,000
$0.852
2,500
$0.809
5,000
$0.807
7,500
$0.805
10,000 +
$0.803
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!