- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPBD-05-S-K
Description
+
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD05SK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBD-05-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:565,400 VDC|VAC
-
Maximum Current Rating:10.3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.4828
500
$0.3638
1,000
$0.3141
2,500
$0.3049
5,000
$0.2780
7,500
$0.2766
10,000
$0.2468
15,000 +
$0.2456
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT