Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPBD-05-D-K

.165" Power Mate® Discrete Wire Socket Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD05DK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: IPBD-05-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 565,400 VDC|VAC
Maximum Current Rating: 10.3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPBD-05-D-K RoHS compliant?
Yes, IPBD-05-D-K is RoHS compliant.
What is the lead time for IPBD-05-D-K?
The standard lead time for IPBD-05-D-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,931
Can Ship immediately
Manufacturer Stock:
3,858 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.485
250
$1.235
500
$1.147
1,000
$0.976
2,500
$0.927
5,000
$0.881
7,500
$0.879
10,000 +
$0.877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!