- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPBD-05-D
Description
+
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD05D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBD-05-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:565,400 VDC|VAC
-
Maximum Current Rating:10.3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,107
Can Ship immediately
Manufacturer Stock:
96
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.7452
500
$0.4348
1,000
$0.3796
2,500
$0.3714
5,000
$0.3597
7,500
$0.3587
10,000
$0.3578
15,000 +
$0.3570
Click for Quote
Log in
to unlock special pricing