- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPBD-04-S
Description
+
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD04S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBD-04-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:565,400 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,041
Can Ship immediately
Manufacturer Stock:
2,839
can ship
Minimum Order Quantity:
100
2 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.3787
500
$0.3482
1,000
$0.3040
2,500
$0.2729
5,000
$0.2309
7,500
$0.2206
10,000
$0.1985
15,000 +
$0.1934
Click for Quote
Log in
to unlock special pricing