- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPBD-04-D
Samtec
IPBD-04-D
.165" Power Mate® Discrete Wire Socket Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD04D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBD-04-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:565,400 VDC|VAC
-
Maximum Current Rating:10.3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is IPBD-04-D RoHS compliant?
Yes, IPBD-04-D is RoHS compliant.
What is the lead time for IPBD-04-D?
The standard lead time for IPBD-04-D is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
722
Can Ship immediately
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
100
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.3856
500
$0.3214
1,000
$0.2714
2,500
$0.2576
5,000
$0.2570
7,500
$0.2439
10,000
$0.2341
15,000 +
$0.2239
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT