- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPBD-03-S
Samtec
IPBD-03-S
.165" Power Mate® Discrete Wire Socket Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD03S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBD-03-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:565,400 VDC|VAC
-
Maximum Current Rating:10.3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is IPBD-03-S RoHS compliant?
Yes, IPBD-03-S is RoHS compliant.
What is the lead time for IPBD-03-S?
The standard lead time for IPBD-03-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,180
Ships today, if you order in
Manufacturer Stock:
4,026
can ship
Minimum Order Quantity:
100
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.3278
500
$0.2425
2,500
$0.2195
5,000
$0.2190
7,500
$0.2161
25,000
$0.2156
50,000
$0.2150
100,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT