Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IMS5-08-02

5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing
Search Keywords: IMS50802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IMS5-08-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IMS5-08-02 RoHS compliant?
Yes, IMS5-08-02 is RoHS compliant.
What is the lead time for IMS5-08-02?
The standard lead time for IMS5-08-02 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.34
100
$1.81
250
$1.71
500
$1.53
1,000
$1.22
2,500
$1.18
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!