Image is representational - see mfr. specs

IMS5-04-02

Samtec

5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing
Search Keywords: IMS50402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IMS5-04-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    848,600 VDC|VAC
  • Maximum Current Rating:
    20.4/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 671
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.333
100
$1.236
250
$1.171
500
$1.123
1,000
$1.074
2,500
$0.972
5,000
$0.825
7,500 +
$0.800
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!