- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-628-FGT
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO628FGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICO-628-FGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
776
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.59
25
$4.17
100
$4.01
250
$3.92
500
$3.46
1,000
$2.57
2,500
$2.51
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing