Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ICO-308-SGT

.100" Low Profile Screw Machine DIP Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO308SGT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ICO-308-SGT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 1 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ICO-308-SGT RoHS compliant?
Yes, ICO-308-SGT is RoHS compliant.
What is the lead time for ICO-308-SGT?
The standard lead time for ICO-308-SGT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 706
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.855
100
$1.403
250
$1.310
500
$1.293
1,000
$1.135
2,500
$0.985
5,000
$0.975
7,500 +
$0.964
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!