Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ICO-308-LGG

.100" Low Profile Screw Machine DIP Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO308LGG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ICO-308-LGG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 1 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ICO-308-LGG RoHS compliant?
Yes, ICO-308-LGG is RoHS compliant.
What is the lead time for ICO-308-LGG?
The standard lead time for ICO-308-LGG is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.739
10
$2.490
50
$2.380
250
$2.270
500
$2.220
1,000
$1.620
2,500
$1.470
5,000
$1.180
7,500 +
$1.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!