Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ICF-328-S-O

.100" Surface Mount Screw Machine DIP Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Surface Mount Screw Machine DIP Socket
Search Keywords: ICF328SO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ICF-328-S-O
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ICF-328-S-O RoHS compliant?
Yes, ICF-328-S-O is RoHS compliant.
What is the lead time for ICF-328-S-O?
The standard lead time for ICF-328-S-O is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,921
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.60
25
$8.32
50
$7.80
100
$7.04
250
$6.24
500
$6.12
1,000
$5.91
2,500 +
$5.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!