Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ICF-320-S-O

.100" Surface Mount Screw Machine DIP Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Surface Mount Screw Machine DIP Socket
Search Keywords: ICF320SO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ICF-320-S-O
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ICF-320-S-O RoHS compliant?
Yes, ICF-320-S-O is RoHS compliant.
What is the lead time for ICF-320-S-O?
The standard lead time for ICF-320-S-O is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
22
Order Increment:
22
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.557
22
$6.870
25
$5.770
100
$5.330
250
$5.110
500
$4.140
1,000
$3.880
2,500
$3.350
5,000 +
$2.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!