Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ICA-324-SGT

.100" Screw Machine DIP Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Screw Machine DIP Socket
Search Keywords: ICA324SGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ICA-324-SGT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ICA-324-SGT RoHS compliant?
Yes, ICA-324-SGT is RoHS compliant.
What is the lead time for ICA-324-SGT?
The standard lead time for ICA-324-SGT is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.72
100
$3.58
250
$3.40
500
$2.45
1,000
$2.20
2,500
$1.72
5,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!