Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ICA-308-SST

.100" Screw Machine DIP Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Screw Machine DIP Socket
Search Keywords: ICA308SST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ICA-308-SST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ICA-308-SST RoHS compliant?
Yes, ICA-308-SST is RoHS compliant.
What is the lead time for ICA-308-SST?
The standard lead time for ICA-308-SST is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 672
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.376
100
$1.146
250
$1.086
500
$1.073
1,000
$0.927
2,500
$0.797
5,000
$0.771
7,500 +
$0.741
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!