- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- IC-308-WGG
Samtec
IC-308-WGG
Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IC-308-WGG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.