- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- IC-308-SGT
Description
+
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: IC308SGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IC-308-SGT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,938
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.1378
250
$1.0180
500
$0.8930
1,000
$0.6490
2,500
$0.6360
5,000
$0.6154
7,500
$0.6139
10,000 +
$0.6116
Click for Quote
Log in
to unlock special pricing