- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HW-07-09-T-D-400-SM
Description
+
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
Search Keywords: HW0709TD400SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HW-07-09-T-D-400-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
70
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.5510
70
$1.4100
250
$1.1500
500
$1.1000
1,000
$0.9034
2,500
$0.7405
5,000
$0.5868
7,500
$0.5699
10,000 +
$0.4488
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments