- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HW-05-15-T-S-420-SM
Samtec
HW-05-15-T-S-420-SM
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
Search Keywords: HW0515TS420SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HW-05-15-T-S-420-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HW-05-15-T-S-420-SM RoHS compliant?
Yes, HW-05-15-T-S-420-SM is RoHS compliant.
What is the lead time for HW-05-15-T-S-420-SM?
The standard lead time for HW-05-15-T-S-420-SM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
43
Order Increment:
43
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
43
$0.5903
250
$0.5416
1,000
$0.4253
2,500
$0.3462
5,000
$0.2772
7,500
$0.2700
10,000
$0.2128
15,000 +
$0.2071
Click for Quote
Log in
to unlock special pricing