- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HTSW-106-15-G-D
Description
+
.100" High-Temp Terminal Strip
Search Keywords: HTSW10615GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HTSW-106-15-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
81
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1.7050
81
$1.5500
250
$1.2600
500
$1.2000
1,000
$1.0500
2,500
$0.9078
5,000
$0.8027
7,500
$0.7752
10,000 +
$0.6977
Click for Quote
Log in
to unlock special pricing