Image is representational - see manufacturer specifications

Samtec Authorized Distributor

HTSW-106-07-G-S

Board-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - Through Hole - 1 Row.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - Through Hole - 1 Row.
Search Keywords: HTSW10607GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HTSW-106-07-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is HTSW-106-07-G-S RoHS compliant?
Yes, HTSW-106-07-G-S is RoHS compliant.
What is the lead time for HTSW-106-07-G-S?
The standard lead time for HTSW-106-07-G-S is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in You may purchase all in-stock quantity of 74
On Order:
1,802   can ship 10/22/26
Stock lot only:
74
Minimum Order Quantity:
100
3 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4569
100
$0.4154
500
$0.3224
1,000
$0.3192
2,500
$0.3063
5,000
$0.2820
7,500
$0.2813
10,000
$0.2806
15,000 +
$0.2799
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!