Image is representational - see manufacturer specifications

Samtec Authorized Distributor

HTSW-102-07-L-S

Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.
Search Keywords: HTSW10207LS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: HTSW-102-07-L-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is HTSW-102-07-L-S RoHS compliant?
Yes, HTSW-102-07-L-S is RoHS compliant.
What is the lead time for HTSW-102-07-L-S?
The standard lead time for HTSW-102-07-L-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,561
Can Ship immediately
Manufacturer Stock:
10,000 can ship
Minimum Order Quantity:
500
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0764
2,500
$0.0637
5,000
$0.0631
7,500
$0.0616
25,000
$0.0585
50,000
$0.0584
100,000
$0.0582
150,000 +
$0.0581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!